Harwin G125-FC12005F0-0450L Gecko Female DIL Cable Assembly 26AWG 300mm

MPN
G125-FC12005F0-0450L
Brand
Harwin
Order Code
13-8131
Country of Origin
United Kingdom
View Full Product Range (50)
Qty Unit Price (Ex VAT)
100+ £71.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 40 in stock

The Harwin G125-FC12005F0-0450L is a Gecko Female DIL cable assembly. It features a 26AWG wire gauge and is 300mm in length. This assembly is designed for secure connections in compact spaces. Typical applications include aerospace, defence, and high-reliability equipment.
Length 0.45m
Colour White & Green
Type DIL cable

Reviews

Be the first to submit a review

Trustpilot