Harting Type 2 - Type 2 Cables eMobility charging cable 610807

Harting Brand: Harting
The Harting brand offers robust quality eMobility charging cables designed for electric vehicles, featuring type 2 plugs with varying cable lengths.
Description Image Product Buy Pricing (Ex VAT) Cable Length IP Rating Type Cable Colour Cable standard Charging capacity Maximum Temperature Min. temperature Nominal Current Nominal Voltage Number of Phases
Harting EVC0105 eMobility charging Cable 5m type 2 robust quality
Harting EVC0105 eMobility charging Cable 5m type 2 robust quality
Order code: 03-9802
MPN: EVC0105
1+ £197.86
Price per unit Ex VAT
5m eMobility charging cable Black H07BQ-F 5G 6mm² 11kW 50°C -30°C 20A 480V 3-phase
Harting EVC0106 eMobility 7.5m type 2 charging Cable for EVs
Harting EVC0106 eMobility 7.5m type 2 charging Cable for EVs
Extended range
Order code: 03-9803
MPN: EVC0106

Available to back orderBack order, lead time 14 days
1+ £230.35
Price per unit Ex VAT
7.5m IP44 eMobility charging cable Black H07BQ-F 5G 6mm² 11kW 50°C -30°C 20A 480V 3-phase

Trustpilot