Harting 9700202816 Han® Pin insert Industrial Connector Accessories 1 pc

MPN
09700202816
Brand
Harting
EAN-13
2050006166758
Order Code
16-4860
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £28.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Harting 09700202816 is a robust automotive connector accessory that serves as a pin insert. As a critical component designed for reliability in demanding electrical environments, this pin insert ensures secure and efficient connectivity within automotive applications. The product is manufactured to high precision standards, making it suitable for integration into complex automotive electrical systems and harnesses where consistent performance and durability are paramount. Engineered for versatility, the pin insert can be used in various automotive configurations, supporting efficient current flow and stable signal transmission. Its sturdy construction ensures long-term functionality, making it an essential element for professionals looking to maintain or enhance their vehicle's electrical stability.
Type 09700202816
Colour Black
Connection Soldering
Content 1
Max. temperature +100°C
Maximum Temperature +100°C
Product Type Pin inset

Reviews

Be the first to submit a review

Trustpilot