Harting 9451511121 Han Cable connector Heavy Duty Industrial Housing 1 pc

MPN
09451511121
Brand
Harting
EAN-13
2050006169452
Order Code
16-4851
Country of Origin
Romania
Qty Was Unit Price (Ex VAT)
1+ £13.54 £13.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Harting 09451511121, is a specialised automotive connector accessory designed to provide reliable electrical connections in vehicular systems. This cable connector is constructed to meet high standards of durability and precision, ensuring optimal performance under demanding conditions often required in automotive applications. Typical uses include integration within wiring harnesses, providing secure and efficient connections in systems such as lighting, power distribution, and control units within vehicles. The product is engineered to facilitate straightforward installation and maintenance, further enhancing its suitability for use in automotive engineering environments. This package contains one unit of the cable connector, reflecting Harting's commitment to quality and reliability.
Type 09451511121
Colour Black
Content 1
IP Rating IP20
Material Polyamide
Maximum Temperature +70°C
Product Type Connector

Reviews

Be the first to submit a review

Trustpilot