Harting 09400065411 Han Covering cap Heavy Duty Housing Industrial Connector

MPN
09400065411
Brand
Harting
EAN-13
2050006161821
Order Code
16-4849
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Harting 09400065411 is a high-quality automotive connector accessory designed to provide reliable protection and sealing capabilities for electrical connections. This covering cap is manufactured to fit securely over compatible connectors, ensuring environmental sealing against dust, moisture, and other contaminants. With robust construction, the cap is ideal for use within automotive, industrial, and machinery applications where maintaining the integrity of electrical connections is critical. The cap's design adheres to industry standards, ensuring compatibility with standard connector systems, making it a versatile choice for engineers looking to maintain performance and longevity in demanding environments. The package contains one piece of this essential accessory, offering a practical solution for safeguarding electrical systems.
Type 09400065411
Colour Jet black (RAL 9005)
Content 1
IP Rating IP69, IPX9K, IP65, IP68
Material Aluminium (die-cast)
Max. temperature +125°C
Maximum Temperature +125°C
Product Type Protective cap

Reviews

Be the first to submit a review

Trustpilot