Harting 9370105403 Han Covering cap Heavy Duty Connector Accessories

MPN
09370105403
Brand
Harting
EAN-13
2050006161708
Order Code
16-4846
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £104.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Harting 09370105403 is a covering cap designed as an automotive connector accessory, offering robust protection for electrical connections. Crafted with precision, this cap ensures optimal performance by safeguarding connectors from dust, moisture, and other environmental contaminants that can compromise electrical systems. Its design is compatible with a variety of automotive applications, serving as a reliable component in the assembly of electrical harnesses and systems where durability and reliability are critical. The covering cap is an essential addition to both heavy-duty vehicles and standard automotive systems, where maintaining the integrity of electrical connections is paramount. With its single-piece construction, it is easy to integrate into existing setups, providing immediate enhancement in terms of protection and longevity for underlying connectors.
Type 09370105403
Colour Multi-coloured
Content 1
IP Rating IP65
Material Metal
Max. temperature +125°C
Maximum Temperature +125°C
Product Type Protective cap

Reviews

Be the first to submit a review

Trustpilot