Harting 9370100301 Han Enclosure Extension Heavy Duty Housing 1 pc(s)

MPN
09370100301
Brand
Harting
EAN-13
2050006174654
Order Code
16-4845
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £101.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Harting 09370100301 is a robust general purpose enclosure extension designed to enhance the functionality of standard enclosures. Constructed with a durable material, it provides reliable protection and increased capacity for housing additional components or accommodating complex wiring setups. This extension is well-suited for applications in industrial automation, telecommunications, and power distribution, where secure containment and organisation of electronic and electrical assemblies are critical. Its compatibility with existing enclosures allows for seamless integration and expansion, making it a valuable component for engineers looking to optimise system design and functionality.
Type Enclosure extension
Colour Black
Case Material Aluminium, die cast
Content 1
IP Rating IP65
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot