Harting 9340060301 Han® Enclosure extension Heavy Duty Housing 1 pc(s)

MPN
09340060301
Brand
Harting
EAN-13
2050006174616
Order Code
16-4844
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £36.19 £35.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/07/2026

Harting's Enclosure Extension 09340060301 is a high-quality component designed for general-purpose enclosures, offering enhanced structural integrity and protection for electronic setups. Manufactured with precision, this enclosure extension is engineered to complement Harting's range of modular connector systems, ensuring a secure fit that withstands harsh industrial environments. The part is crafted from durable materials suited to applications where additional enclosure space is required, such as in telecommunication systems, control panels, and automation solutions. By facilitating the accommodation of additional components, it optimises enclosure functionality and streamlines maintenance in complex electrical or electronic systems.
Type Enclosure extension
Colour Grey
Case Material Aluminium, die cast
Content 1
IP Rating IP65
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot