Harting 9332006215 Han® Industrial Connector Accessory Heavy Duty Housing

MPN
09332006215
Brand
Harting
EAN-13
2050009700096
Order Code
16-4843
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Harting 09332006215, a part of their reputable line of automotive connector accessories, is a precision-engineered product known for its reliability in ensuring secure electrical connections within vehicular systems. This connector accessory is meticulously designed to enhance the durability and performance of integrated connector assemblies, effectively supporting applications such as power distribution, signal transmission, and data communication within automotive environments. The part's robust construction caters to the demanding requirements of automotive engineers, providing significant resilience against vibrations and environmental stress, common challenges in vehicular operations. Suitable for use in both commercial and passenger vehicles, the Harting 09332006215 connects and safeguards complex electrical circuits essential for modern automotive functionality.
Type 09 33 200 6215
Connectable conductor cross section fine-strand without cable end sleeve 0.75-0.75mm²
Connectable conductor cross section multi-wired 0.75-0.75mm²
Contact Type Bus
Content 1
Material contact Other copper alloys
Material of contact surface Gold
Max. rated current of one contact 16A
Min. number of insertion cycles 10000
Product Type Crimp contact
Strip length 7.5mm
Type of contact Turned (lathe)
Type of electric connection Other

Reviews

Be the first to submit a review

Trustpilot