Harting 9300100523 Han Enclosures Heavy Duty Housings Rugged and Reliable

MPN
09300100523
Brand
Harting
EAN-13
2050006178294
Order Code
16-4834
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £29.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Harting 09300100523 is a general-purpose bush enclosure designed to meet diverse engineering needs. This enclosure is fabricated with precision to provide reliable protection for electrical components, ensuring safety and performance in demanding environments. Engineered for robustness and efficiency, it serves as an essential element in various applications such as industrial machinery, automation systems, and robust electrical installations. Its versatile design accommodates a range of connector types, making it an ideal choice for engineers seeking a durable, high-quality component that complies with rigorous industry standards. Harting's commitment to excellence is evident in the meticulous craftsmanship of this enclosure, which offers seamless integration into existing systems.
Type Bush enclosure
Colour Grey
Cable input 1x PG 29
Case Material Aluminium, die cast
Content 1
IP Rating IP65
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot