Harting 9150006401 Han Industrial Connector Access Heavy Duty Housing 1pc

MPN
09150006401
Brand
Harting
EAN-13
2050009699598
Order Code
16-4829
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

Harting 09150006401 is an automotive connector accessory, designed to provide reliable connectivity solutions in demanding vehicle environments. Renowned for its robust construction, this component ensures optimal performance under various mechanical stresses commonly encountered in automotive applications. Typical uses include providing secure and efficient interconnections within automotive electrical systems, supporting both signal and power distribution with precision. The single unit content underlines its role in specific, highly technical configurations, where precision-engineered parts like those from Harting are essential.
Type 09 15 000 6401
Connectable conductor cross section fine-strand without cable end sleeve 1.5-1.5mm²
Connectable conductor cross section multi-wired 1.5-1.5mm²
Contact Type Bus
Content 1
Material contact Other copper alloys
Material of contact surface Other
Max. rated current of one contact 10A
Product Type Crimp contact
Strip length 8mm
Type of contact Turned (lathe)
Type of electric connection Other

Reviews

Be the first to submit a review

Trustpilot