Harting 9150006306 Han Industrial Connector Accessory Heavy Duty Housing

MPN
09150006306
Brand
Harting
EAN-13
2050009699765
Order Code
16-4828
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £0.816
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Harting 09150006306 is an automotive connector accessory designed for robust performance in demanding vehicular environments. This component is recognised for its reliability in supporting the secure connection and signal integrity essential for modern automotive systems. Manufactured with high-quality materials, it offers excellent resistance to mechanical stress and environmental factors such as moisture and temperature fluctuations. Widely employed in the automotive industry, this connector accessory is well-suited for applications requiring durable interconnections among electronic control units, sensors, and wiring harnesses in vehicles. The versatility and durability of the Harting 09150006306 make it an invaluable component for engineers focusing on precision and reliability within automotive electrical systems.
Type 09 15 000 6306
Connectable conductor cross section fine-strand without cable end sleeve 2.5-2.5mm²
Connectable conductor cross section multi-wired 2.5-2.5mm²
Contact Type Pin
Content 1
Material contact Other copper alloys
Material of contact surface Other
Max. rated current of one contact 10A
Product Type Crimp contact
Strip length 6mm
Type of contact Turned (lathe)
Type of electric connection Other

Reviews

Be the first to submit a review

Trustpilot