Harting 9150006302 Han Industrial Connector Accessory Heavy Duty Housing

MPN
09150006302
Brand
Harting
EAN-13
2050009699741
Order Code
16-4827
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £0.880
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Harting 09150006302 is a component designed as an automotive connector accessory, specifically crafted for use in vehicular electronic systems. Known for its reliability and durability, this piece is integral to ensuring secure electrical connections within complex automotive environments. Manufactured to meet stringent engineering standards, it provides efficient connectivity solutions that are crucial in applications such as vehicle wiring harnesses, control units, and sensor interfaces. The product consists of a single unit, ensuring ease of implementation and compatibility with existing systems, which makes it a suitable choice for engineers focusing on automotive electrical designs.
Type 09 15 000 6302
Connectable conductor cross section fine-strand without cable end sleeve 1-1mm²
Connectable conductor cross section multi-wired 1-1mm²
Contact Type Pin
Content 1
Material contact Other copper alloys
Material of contact surface Other
Max. rated current of one contact 10A
Product Type Crimp contact
Strip length 8mm
Type of contact Turned (lathe)
Type of electric connection Other

Reviews

Be the first to submit a review

Trustpilot