Harting 9150006207 Han Industrial Crimp Socket Heavy Duty

MPN
09150006207
Brand
Harting
EAN-13
2050009699697
Order Code
16-4825
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £0.606
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

Harting 09150006207 is a robust automotive connector accessory designed to ensure secure and reliable connections in demanding vehicular environments. This product consists of one piece and is engineered for compatibility with a range of automotive applications, providing essential support in maintaining the integrity of electrical connections. It is constructed to meet high durability standards, making it suitable for use in scenarios where vibration, heat, and mechanical stress are common, such as in engine compartments or under the dashboard. The Harting 09150006207 serves as an essential component in the assembly and maintenance of automotive electrical systems, contributing to the dependable operation of vehicles through its precision engineering and high-quality materials.
Type 09 15 000 6207
Connectable conductor cross section fine-strand without cable end sleeve 0.14-0.37mm²
Connectable conductor cross section multi-wired 0.14-0.37mm²
Contact Type Bus
Content 1
Material contact Other copper alloys
Material of contact surface Silver
Max. rated current of one contact 10A
Min. number of insertion cycles 500
Product Type Crimp contact
Strip length 8mm
Type of contact Turned (lathe)
Type of electric connection Other

Reviews

Be the first to submit a review

Trustpilot