Harting 9149002000 Han Domino Dummy Cube Industrial Connector Accessory

MPN
09149002000
Brand
Harting
EAN-13
2050012182131
Order Code
16-4824
Country of Origin
Romania
Qty Unit Price (Ex VAT)
2+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Harting 09149002000 refers to an automotive connector accessory known as the HAN domino dummy cube (MF.2). This component is designed to integrate seamlessly into existing connector systems, providing physical space occupancy without electrical connectivity. It serves a crucial role in modular system designs by allowing for future expansion or maintenance flexibility within electrical enclosures. Made with durability and precision, it is typically used in situations where maintaining the structural integrity of a connector bay or aligning connector arrays is essential. Often employed in automotive applications, it ensures that mechanical spacing and organisational standards are upheld in sophisticated wiring systems.
Type 09149002000
Colour Pebble grey (RAL 7032)
Content 1
Material Polycarbonate (PC)
Max. temperature +125°C
Maximum Temperature +125°C
Product Type Connector

Reviews

Be the first to submit a review

Trustpilot