Harting 9140101701 Han Docking Frame Industrial Connector Accessory Heavy Duty

MPN
09140101701
Brand
Harting
EAN-13
2050006162668
Order Code
16-4822
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £6.18 £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Harting 09140101701 is an automotive connector accessory. This docking frame is designed to facilitate secure and reliable connections in automotive electrical systems, providing a robust framework for engaging connectors seamlessly. Its precision engineering ensures compatibility with a wide range of connectors, making it an essential component in automotive manufacturing and maintenance environments. Typically utilised in applications requiring consistent power or signal connections under varying environmental conditions, the Harting docking frame demonstrates durability and efficiency while complying with industry standards for connector systems.
Type 09140101701
Content 1
IP Rating IP20
Material Polycarbonate (PC)
Max. temperature +125°C
Maximum Temperature +125°C
Product Type Connector bracket

Reviews

Be the first to submit a review

Trustpilot