Harting 9120062691 Han Pin insert Industrial Connector Accessory 1 pc

MPN
09120062691
Brand
Harting
EAN-13
2050006165775
Order Code
16-4820
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £168.78 £167.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Harting 09120062691 is a precision-engineered pin insert designed for use within automotive connector assemblies. This high-performance component is crafted to facilitate reliable electrical interconnections, providing robust conductivity and mechanical stability in vehicular applications. Engineered to meet demanding industry standards, the pin insert supports efficient signal and power transmission in automotive systems, making it suitable for integration into vehicle control units, powertrains, and other critical systems where dependable electrical connections are essential. The product is supplied in a single unit (1 pc) package, ensuring ease of incorporation within customised connector configurations. Through its durable construction and consistent performance, the Harting 09120062691 pin insert embodies the reliability necessary for modern automotive engineering challenges.
Type 09120062691
Colour Jet black (RAL 9005), Pebble grey (RAL 7032)
Content 1
Material Polycarbonate (PC)
Max. temperature +125°C
Maximum Temperature +125°C
Number of pins 6
Product Type Pin inset
Total no. of pins 6

Reviews

Be the first to submit a review

Trustpilot