Harting 9110006240 Han Industrial Connector Female 1 pc Heavy Duty

MPN
09110006240
Brand
Harting
EAN-13
2050006163139
Order Code
16-4814
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £74.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Harting 09110006240 is an automotive connector accessory designed to offer robust and reliable performance in demanding vehicular applications. This product functions as a jack, integral to ensuring secure and stable connections between various automotive components. It is constructed to withstand environmental factors such as vibration and temperature extremes, making it ideal for use in the rigorous conditions often encountered in automotive systems. The 09110006240 jack plays a crucial role in maintaining electrical continuity and signal integrity in vehicles, contributing to the efficiency and safety of automobile electronic networks. Its application extends to both passenger and commercial vehicles where durable connectivity solutions are essential.
Type 09110006240
Content 1
Material Copper alloy
Max. temperature +125°C
Maximum Temperature +125°C
Product Type Socket pin

Alternatives (2)

Reviews

Be the first to submit a review

Accessories


Trustpilot