Harting 9000005089 Han Cable gland Heavy duty housings 1 pc(s)

MPN
09000005089
Brand
Harting
EAN-13
2050006169612
Order Code
16-4809
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £12.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/06/2026

Harting 09000005089 is a cable gland used as an automotive connector accessory, provided as a single unit. This component is designed to secure and seal cables entering an enclosure, offering protection against environmental factors such as dust and moisture, thus maintaining the integrity of the connected system. Commonly used in automotive and industrial applications, the cable gland ensures robust performance in harsh environments, providing strain relief and maintaining effective electrical connections. Its durable construction and precise engineering make it suitable for use in settings where reliable cable management and secure connections are critical.
Type 09000005089
Colour White
Content 1
IP Rating IP68
Material Metal
Maximum Temperature +130°C
Product Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot