Harting 9000005081 Cable gland Han® Connector Accessories Heavy Duty

MPN
09000005081
Brand
Harting
EAN-13
2050006169551
Order Code
16-4808
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Harting 09000005081 is a highly durable cable gland designed for automotive connector applications, offering robust protection and sealing capabilities. Engineered to accommodate cables of varying diameters, this component ensures secure connections and prevents ingress of dust and moisture, which can be critical in automotive environments. Manufactured using high-quality materials, the cable gland maintains reliable performance under harsh conditions typically encountered in automotive and industrial settings. It is well-suited for use in environments where mechanical protection and environmental sealing are paramount, such as in engine compartments or exposed wiring systems.
Type 09000005081
Colour Black
Content 1
IP Rating IP68
Material Metal
Max. temperature +130°C
Maximum Temperature +130°C
Product Type Cable gland

Reviews

Be the first to submit a review

Trustpilot