Harting 21038811405 Connector Keyed 4 pins 1 pc(s)

MPN
21038811405
Brand
Harting
EAN-13
2050009649722
Order Code
16-4890
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Harting 21038811405 is an addition to Harting's extensive range of high-performance connectors, offering a robust solution for various technical applications. This connector features a keyed design with four pins, ensuring reliable and secure connections in both industrial and commercial environments. Engineered for durability, its construction utilises high-quality materials to withstand harsh operational conditions. Typically employed in the electrical and automation sectors, the connector facilitates efficient power distribution and signal transmission in complex machinery and control systems. Known alternatively as 3000813, the Harting 21038811405 is an essential component for engineers looking to maintain high standards of connectivity within their projects.
Type Cable Socket
Number of Contacts 4
Ambient temperature -40-85°C
Cable Diameter Range 5.7 - 8.8mm
Case Material Diecast zinc
Connection Crimp
Content 1
Degree of protection (IP), mounted IP65/IP67
For cable outer diameter 5.7-8.8mm
Housing Material Zinc
Min. number of insertion cycles 500
Number of pins 4
Overvoltage category III
Product Type Connector
Rated current In 4A
Total no. of pins 4
Type of electric connection Crimp connection
Type of locking Gland nut

Reviews

Be the first to submit a review

Trustpilot