Harting 21038411525 Connector Feedthrough Keyed 1 pc Grey Plastic

MPN
21038411525
Brand
Harting
EAN-13
2050006173688
Order Code
16-4889
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £37.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

Harting 21038411525 connector feedthrough features a robust and precise design that ensures reliable connectivity in various industrial applications. This keyed, grey plastic component maintains a high level of compatibility across diverse systems, making it suitable for use in control panels, electrical enclosures, and machinery interfaces. Engineered for durability, the connector feedthrough supports efficient signal transmission while providing secure and stable mechanical connections, thus enhancing the performance of complex electronic systems. Its design adheres to stringent engineering standards, making it a preferred choice for engineers seeking dependable and consistent component integration.
Type Rear wall installation
AWG 26 - 18
Cable Diameter Range 4.5 - 8.8mm
Case Material Diecast zinc
Connection Crimp
Connector Type Feedthru
Content 1
Cross-section range 0.14 - 0.75mm²
Feature B-coded
IP Rating IP65, IP67
max. cross section 0.75mm²
Max. temperature +85°C
Maximum Temperature +85°C
Min. cross section 0.14mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Rear wall installation
No. of contact Sizes 5
Nominal Current 4A
Nominal Voltage 60V
Product Type Connector
Seal Screw-type locking
Weight 49.7g

Reviews

Be the first to submit a review

Trustpilot