Harting 21038212505 Connector 5 pins Keyed Connectors 1 pc 5 pins

MPN
21038212505
Brand
Harting
EAN-13
2050009649333
Order Code
16-4888
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £26.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Harting 21038212505 is a versatile connector featuring five pins, part of the keyed connectors line, also referred to as 3000774. Engineered to provide reliable electrical connections, this robust component is designed for use in complex and demanding industrial environments where precision and enduring performance are paramount. The keyed design ensures proper alignment and secure mating, minimising the risk of connection errors in critical systems. Such connectors are typically utilised in automation equipment, machinery, and control panels, where reliable connectivity and ease of maintenance are essential.
Type Cable Socket
Number of Contacts 5
Ambient temperature -40-85°C
Case Material Diecast zinc
Connection Crimp
Content 1
Degree of protection (IP), mounted IP65/IP67
Housing Material Zinc
Min. number of insertion cycles 500
Number of pins 5, 4
Overvoltage category III
Product Type Connector
Rated current In 4A
Total no. of pins 5, 4
Type of electric connection Crimp connection
Type of locking Gland nut

Reviews

Be the first to submit a review

Trustpilot