Harting 21 03 371 1405 Feedthrough durable 1pc

MPN
21 03 371 1405
Brand
Harting
EAN-13
4064161283906
Order Code
03-9788
Country of Origin
Germany
Qty Unit Price (Ex VAT)
100+ £29.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 2 in stock

The Harting feedthrough 21 03 371 1405 is a robust electrical component designed for seamless connectivity. It features high-quality construction suitable for demanding industrial environments. This part is typically used in applications requiring reliable signal or power transmission through panel walls.
Type Feedthrough
Case Material Diecast zinc
Code D
Contact Material Brass
Cross-section range 0.5 mm² (max)
Current Rating 4A
IP Rating IP67
max. cross section 0.5mm²
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Front mounting
Nominal Voltage 250V
Number of contact sizes 4
Termination Screw-type locking
Weight 32.33g
Wire Gauge (AWG) 20

Reviews

Be the first to submit a review

Trustpilot