Harting 21 01 000 0018 locknut durable and reliable 1pc

MPN
21 01 000 0018
Brand
Harting
EAN-13
2050006173787
Order Code
03-9779
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
9 in stock, despatched in 4 working days

The Harting locknut, model 21 01 000 0018, is a high-quality fastening solution designed for secure connections. It is manufactured by Harting and is often used in electrical and electronic assemblies to ensure stable and reliable component connections. This locknut is particularly suitable for applications requiring durability and resistance to loosening under vibration.
Type Locknut
Weight 2.7g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot