Harting 19370241421 Han Enclosure Heavy Duty Housing Grey Heavy Duty Material

MPN
19370241421
Brand
Harting
EAN-13
2050006180426
Order Code
16-4875
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £63.75 £63.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Harting 19370241421 is a general purpose enclosure designed to accommodate and protect electrical components in a variety of applications. This bush enclosure is engineered with precision to offer reliable sealing and mechanical protection, making it suitable for both indoor and outdoor use. Fabricated from durable materials, it ensures robustness and resilience against harsh environmental conditions. Typical applications include serving as a protective housing for connectors and electronic assemblies in industrial automation systems, telecommunications infrastructure, and transportation sectors. Its design adheres to industry standards, providing compatibility with other modular components used in complex engineering systems.
Type Bush enclosure
Colour Black
Cable input 1x M25
Case Material Aluminium, die cast
Content 1
IP Rating IP65
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot