Harting 19340060521 Bush Enclosure Durable Steel, IP65, 1 pc(s)

MPN
19 34 006 0521
Brand
Harting
EAN-13
4064161265414
Order Code
11-9644
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £23.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Harting Bush enclosure 19 34 006 0521 is a high voltage, industry-grade connector designed for multicore applications. Known for its heavy-duty construction, it is widely used in electrical engineering to ensure reliable industrial connections. This high-quality connector is suitable for environments requiring robust and durable connectivity solutions.
Type Bush enclosure
Colour Grey
IP Rating IP65
Material Metal
Maximum Temperature +125°C
Min. temperature -40°C
Series Han® 16B
Size 16 B
Temperature Range -40 - +125°C
Thread Size M25

Reviews

Be the first to submit a review

Trustpilot