Harting 19300240538 Han Enclosure Heavy Duty Housing 1 pc(s) Bush

MPN
19300240538
Brand
Harting
EAN-13
2050006179864
Order Code
16-4873
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Harting 19300240538 refers to a general purpose enclosure, specifically a bush enclosure designed for versatile applications. This component is engineered to provide reliable protection and housing for electronic and electrical connections, ensuring safety and operational integrity in various environments. Constructed with durable materials, it is well-suited for use in industrial automation, telecommunications, and electrical panel assemblies where effective insulation and shielding from external factors are essential. The enclosure is designed to accommodate specific Harting connectors, facilitating robust and secure connections in both static and dynamic conditions. Its compatibility with a range of interface types makes it a valuable asset in engineering projects requiring dependable enclosure solutions.
Type Bush enclosure
Colour Grey
Cable input 1x M40
Case Material Aluminium, die cast
Content 1
IP Rating IP65
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot