Harting 19 62 824 0528 Bush Enclosure durable and high-quality component

MPN
19 62 824 0528
Brand
Harting
EAN-13
2050006181683
Order Code
03-9778
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £33.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Harting manufactures the Bush enclosure 19 62 824 0528, a heavy-duty industrial connector suited for multicore connections. This high-voltage connector is designed for use in demanding electrical engineering applications. It provides robust and reliable performance in industrial environments.
Type Bush enclosure
Protection Rating IP65
Cable input 1x M40
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® High Temp

Han® EMV/B

Reviews

Be the first to submit a review

Trustpilot