Harting 19 62 824 0273 Socket Enclosure Sturdy reliable 1pc compact design

Order Code:

03-9776

Brand: Harting MPN: 19 62 824 0273 EAN-13: 2050006178010
Qty Was Unit Price (Ex VAT)
1+ £77.23 £72.59
10+ £76.64 £72.03
25+ £76.06 £71.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Socket enclosure 19 62 824 0273 by Harting is a high voltage, heavy duty industrial connector known for its multicore capacity. It features robust construction suitable for electrical engineering applications, ensuring reliable performance in demanding environments. Typically, it is used in industries requiring secure and efficient electrical connections.
Type Socket enclosure
Cable input 2x M40
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® EMV/B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot