Harting 19 62 816 0527 Bush Enclosure Durable grey 1 piece

MPN
19 62 816 0527
Brand
Harting
EAN-13
2050006181638
Order Code
03-9775
Country of Origin
Germany
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £35.05 £34.69
10+ £33.66 £33.32
25+ £32.28 £31.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Harting Bush enclosure 19 62 816 0527 is an industrial-grade connector designed for high voltage applications. It features a heavy-duty, multi-core construction suitable for demanding electrical engineering environments. This product is ideal for use in robust settings requiring reliable and secure connections.
Type Bush enclosure
Protection Rating IP65
Cable input 1x M32
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® High Temp

Han® EMV/B

Reviews

Be the first to submit a review

Trustpilot