Harting 19 62 810 1271 Socket Enclosure durable and precise 1pc

Order Code:

03-9774

Brand: Harting MPN: 19 62 810 1271 EAN-13: 2050006177983
Qty Unit Price (Ex VAT)
1+ £65.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting socket enclosure 19 62 810 1271 is a heavy-duty industrial connector designed for high voltage applications. This multicore electrical engineering connector ensures robust and reliable connections in demanding environments. It is typically used in industrial settings requiring durable and secure electrical connections.
Type Socket enclosure
Cable input 2x M25
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® EMV/B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot