Harting 19 62 810 0526 Bush Enclosure durable and compact 1pc

MPN
19 62 810 0526
Brand
Harting
EAN-13
2050006181560
Order Code
03-9772
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £32.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting bush enclosure 19 62 810 0526 is a robust industrial connector known for its high voltage and heavy-duty capabilities. Ideal for electrical engineering applications, it accommodates multicore cables efficiently. This industry-grade connector is typically used in demanding environments requiring reliable and secure connections.
Type Bush enclosure
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® High Temp

Han® EMV/B

Reviews

Be the first to submit a review

Trustpilot