Harting 19 62 810 0272 Socket Enclosure durable single unit

Order Code:

03-9770

Brand: Harting MPN: 19 62 810 0272 EAN-13: 2050006177976
Qty Unit Price (Ex VAT)
1+ £61.53
10+ £61.07
25+ £60.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Harting Socket Enclosure 19 62 810 0272 is an industry-grade, heavy-duty connector suitable for high voltage applications. It features a robust construction, designed to accommodate multicore electrical connections in industrial environments. This connector is ideal for electrical engineering tasks requiring reliable connectivity and durability.
Type Socket enclosure
Cable input 2x M32
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® EMV/B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot