Harting 19 62 006 0541 Bush Enclosure robust durable 1pc

MPN
19 62 006 0541
Brand
Harting
EAN-13
2050006181355
Order Code
03-9766
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £57.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting Bush enclosure 19 62 006 0541 is a high voltage, heavy-duty connector designed for industrial applications. It features a durable construction suitable for challenging environments in electrical engineering projects. This multicore connector is ideal for securely managing multiple connections in industry-grade settings.
Type Bush enclosure
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® EMV

Reviews

Be the first to submit a review

Trustpilot