Harting 19 62 003 1750 Connector Enclosure durable single piece

MPN
19 62 003 1750
Brand
Harting
EAN-13
2050006175972
Order Code
03-9765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £21.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 27 in stock

The Harting 19 62 003 1750 is an industrial, heavy-duty connector enclosure known for its robust construction and suitability for high-voltage applications. It is designed to accommodate multicore connectors, making it ideal for use in electrical engineering environments. Typical applications include industry-grade installations where reliable and secure electrical connections are essential.
Type Connector enclosure
Cable Entry 1x M20
Colour Metal
IP Rating IP44
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® EMV

Reviews

Be the first to submit a review

Trustpilot