Harting 19 62 003 1440 Bush Enclosure 1pc durable design

MPN
19 62 003 1440
Brand
Harting
EAN-13
2050006181317
Order Code
03-9763
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

The Bush enclosure 19 62 003 1440 by Harting is a robust, industry-grade high voltage connector known for heavy-duty and multicore capabilities. It is designed for use in electrical engineering applications where reliability and durability are critical. This connector is ideal for industrial environments that demand secure and efficient connections.
Type Bush enclosure
Colour Multicolour
Protection Rating IP44
Cable input 1x M20
IP Rating IP44
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® EMV

Reviews

Be the first to submit a review

Trustpilot