Harting 19 44 310 0757 Connector Enclosure durable 1pc grey finish

MPN
19 44 310 0757
Brand
Harting
EAN-13
2050006175965
Order Code
03-9750
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £180.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Harting 19 44 310 0757 is a heavy-duty connector enclosure designed for high-voltage, industrial applications. It is suitable for use in multicore installations, offering industry-grade durability and reliability. This connector is commonly utilised in electrical engineering projects requiring robust and secure connection solutions.
Type Connector enclosure
Cable Entry 1x M32
Colour Stainless steel
IP Rating IP65
Material Stainless steel
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han-INOX®

Reviews

Be the first to submit a review

Trustpilot