Harting 19 44 310 0447 Bush Enclosure durable reliable single piece

Order Code:

03-9748

Brand: Harting MPN: 19 44 310 0447 EAN-13: 2050006181294

Discontinued


Harting manufactures the Bush enclosure 19 44 310 0447, a high-voltage, heavy-duty industrial connector. This multicore connector is designed for demanding electrical engineering applications. It is typically used in environments requiring robust and reliable industry-grade connections.
Type Bush enclosure
Protection Rating IP65
Cable input 1x M32
Material Stainless steel
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han-INOX®

Trustpilot