Harting 19 44 310 0305 Enclosure extension robust 1pc

MPN
19 44 310 0305
Brand
Harting
EAN-13
2050006175293
Order Code
03-9747
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £110.42
10+ £109.59
25+ £108.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Harting manufactures the 19 44 310 0305 enclosure extension, a high voltage, multi-core, and heavy-duty connector. Designed for industrial applications, it offers an industry-grade solution suitable for demanding electrical engineering environments. This connector is typically used in industrial settings where reliable and robust connections are essential.
Type Enclosure extension
Colour Stainless steel
IP Rating IP65
Material Stainless steel
Maximum Temperature +125°C
Min. temperature -40°C
Series Han-INOX®

Reviews

Be the first to submit a review

Trustpilot