Harting 19 44 003 1640 Bush Enclosure durable single unit

Order Code:

03-9746

Brand: Harting MPN: 19 44 003 1640 EAN-13: 2050006181287
Qty Unit Price (Ex VAT)
1+ £99.69
10+ £95.70
25+ £91.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting Bush enclosure 19 44 003 1640 is a heavy-duty, industry-grade connector component. It is designed for high-voltage applications and is typically used in electrical engineering projects. This multicore connector is ideal for industrial environments requiring reliable and robust connections.
Type Bush enclosure
Protection Rating IP67
Cable input 1x M20
Material Stainless steel
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han-INOX®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot