Harting 19 44 003 1250 Socket Enclosure robust durable 1pc

Order Code:

03-9745

Brand: Harting MPN: 19 44 003 1250 EAN-13: 2050006177952
Qty Unit Price (Ex VAT)
1+ £72.06
5+ £69.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Harting socket enclosure 19 44 003 1250 is a heavy duty, industry-grade connector designed for high voltage and multicore applications. It is commonly used in electrical engineering settings where robust and reliable connections are essential. This connector is suitable for industrial use, providing durability and secure connections in challenging environments.
Type Socket enclosure
Cable input 1x M20
IP Rating IP67
Material Stainless steel
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han-INOX®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot