Harting 19 44 003 1150 Screw-fit Enclosure 1pcs durable construction

Order Code:

03-9744

Brand: Harting MPN: 19 44 003 1150 EAN-13: 2050006175330
Qty Unit Price (Ex VAT)
1+ £75.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Harting's screw-fit enclosure 19 44 003 1150 is a heavy-duty, industry-grade connector designed for high voltage and multicore applications. It is suitable for use in industrial environments requiring reliable and robust electrical connections. Typical applications include electrical engineering projects and systems requiring secure multi-core connectivity.
Type Screw-fit enclosure
Cable input 1x M20
IP Rating IP67
Material Stainless steel
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han-INOX®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot