Harting 19 44 003 0801 Enclosure extension sturdy 1pc

Order Code:

03-9743

Brand: Harting MPN: 19 44 003 0801 EAN-13: 2050006175279
Qty Was Unit Price (Ex VAT)
1+ £71.73 £66.42
10+ £68.86 £63.75
25+ £67.09 £62.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Harting 19 44 003 0801 is an industrial-grade, heavy-duty connector designed for high-voltage applications. It features a robust enclosure suitable for multicore connections in demanding electrical engineering environments. Typical applications include use in industrial settings where reliable and secure connectivity is essential.
Type Enclosure extension
IP Rating IP67
Material Stainless steel
Max. temperature +125°C
Min. temperature -40°C
Series Han-INOX®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot