Harting 19 44 003 0301 Enclosure Extension for industrial applications

Order Code:

03-9742

Brand: Harting MPN: 19 44 003 0301 EAN-13: 2050006175262
Qty Unit Price (Ex VAT)
1+ £35.19
10+ £33.73
25+ £32.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 22/03/2026

The Harting Enclosure Extension 19 44 003 0301 is a high-voltage, heavy-duty connector designed for industrial applications. It is well-suited for use in electrical engineering, especially where multi-core connections are required. This industry-grade connector is known for its durability and reliability in demanding environments.
Type Enclosure extension
IP Rating IP67
Material Stainless steel
Max. temperature +125°C
Min. temperature -40°C
Series Han-INOX®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot