Harting 19 41 206 0301 Enclosure extension for modular connectivity

Order Code:

03-9740

Brand: Harting MPN: 19 41 206 0301 EAN-13: 2050006175224
Qty Was Unit Price (Ex VAT)
1+ £44.85 £41.91
10+ £44.51 £41.59
25+ £44.17 £41.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

The Harting 19 41 206 0301 is an enclosure extension designed for high voltage industrial applications. It is a heavy duty, multicore connector suitable for electrical engineering use. This product is typically used in environments requiring robust and reliable industry-grade connectors.
Type Enclosure extension
Colour Black
IP Rating IP65
Material Polyamide
Max. temperature +125°C
Min. temperature -40°C
Series Han-Eco® Modular

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot