Harting 19 41 124 0723 Connector Enclosure durable 1pc

MPN
19 41 124 0723
Brand
Harting
EAN-13
2050006175873
Order Code
03-9739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £42.37
10+ £39.46
25+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Harting's 19 41 124 0723 connector enclosure is designed for high voltage and heavy duty industrial applications. This industry grade, multicore connector is suitable for use in electrical engineering settings. Typical applications include secure and reliable connectivity in harsh or demanding environments.
Type Connector enclosure
Cable Entry 1x M40
Colour Black
Cross Section 16mm
IP Rating IP65
Material Polyamide
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han-Eco® Modular
Terminal Ø (max.) 28mm

Reviews

Be the first to submit a review

Trustpilot