Harting 19 41 124 0523 Bush Enclosure robust and durable 1pc

MPN
19 41 124 0523
Brand
Harting
EAN-13
2050006181256
Order Code
03-9738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £32.37
10+ £31.99
25+ £30.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Harting Bush enclosure 19 41 124 0523 is a high voltage, heavy-duty connector designed for industrial use. Featuring a multi-core capability, it is suitable for complex electrical engineering applications. This connector is typically used in environments requiring robust and reliable connections.
Type Bush enclosure
Colour Black
Protection Rating IP65
Cable input 1x M40
Clamp Ø 16mm
IP Rating IP65
Material Polyamide
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han-Eco® Modular
Terminal Ø (max.) 28mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot