Harting 19 41 116 0423 Bush Enclosure durable and single piece

MPN
19 41 116 0423
Brand
Harting
EAN-13
2050006181225
Order Code
03-9735
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £33.30
30+ £33.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 11 days

Harting's bush enclosure 19 41 116 0423 is a multi-core, heavy-duty connector designed for high voltage industrial applications. It is commonly used in electrical engineering for its durability and reliability. This industry-grade connector ensures secure connections in multicore configurations.
Type Bush enclosure
Colour Black
Protection Rating IP65
Cable input 1x M40
Clamp Ø 16mm
IP Rating IP65
Material Polyamide
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han-Eco® Modular
Terminal Ø (max.) 28mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot