Harting 19 41 110 0422 Bush Enclosure durable 1pc suitable for assembly

MPN
19 41 110 0422
Brand
Harting
EAN-13
2050006181201
Order Code
03-9734
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.39
10+ £20.63
25+ £19.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Harting manufactures the Bush enclosure 19 41 110 0422, a robust industrial connector designed for high voltage applications. This heavy-duty, multicore connector is ideal for use in demanding environments where reliable electrical connections are essential. Typical applications include electrical engineering projects requiring durable and industry-grade connectors.
Type Bush enclosure
Colour Black
Protection Rating IP65
Cable input 1x M32
Clamp Ø 13mm
IP Rating IP65
Material Polyamide
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han-Eco® Modular
Terminal Ø (max.) 21mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot